6 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-6P-PM06EC

DigiKey Part Number
889-ATP04-6P-PM06EC-ND
Manufacturer
Manufacturer Product Number
ATP04-6P-PM06EC
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P-PM06EC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Threaded
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, Mounting Flange, Reduced Wire Seals
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1199,38000 Kč199,38 Kč
10169,40900 Kč1 694,09 Kč
25158,79360 Kč3 969,84 Kč
50151,21080 Kč7 560,54 Kč
100143,99260 Kč14 399,26 Kč
300133,25553 Kč39 976,66 Kč
500128,54288 Kč64 271,44 Kč
1 000122,41365 Kč122 413,65 Kč
Manufacturers Standard Package
Unit Price without VAT:199,38000 Kč
Unit Price with VAT:241,24980 Kč