
ATP04-6P-PM06 | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-PM06-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM06 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-PM06 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Threaded |
Packaging Box | Color Gray |
Part Status Active | Features IP68, Mounting Flange, Reduced Wire Seals |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,29000 Kč | 192,29 Kč |
| 10 | 163,38200 Kč | 1 633,82 Kč |
| 25 | 153,13760 Kč | 3 828,44 Kč |
| 50 | 145,82160 Kč | 7 291,08 Kč |
| 100 | 138,86010 Kč | 13 886,01 Kč |
| 300 | 128,50810 Kč | 38 552,43 Kč |
| 500 | 123,96176 Kč | 61 980,88 Kč |
| 1 000 | 118,05193 Kč | 118 051,93 Kč |
| Unit Price without VAT: | 192,29000 Kč |
|---|---|
| Unit Price with VAT: | 232,67090 Kč |

