
ATP04-6P-PM05SR | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-PM05SR-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM05SR |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-PM05SR Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Threaded |
Packaging Box | Color Gray |
Part Status Active | Features IP68, Mounting Flange, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,47000 Kč | 211,47 Kč |
| 10 | 179,64900 Kč | 1 796,49 Kč |
| 25 | 168,39560 Kč | 4 209,89 Kč |
| 50 | 160,35800 Kč | 8 017,90 Kč |
| 100 | 152,70400 Kč | 15 270,40 Kč |
| 300 | 141,31897 Kč | 42 395,69 Kč |
| 500 | 136,32072 Kč | 68 160,36 Kč |
| 1 000 | 129,82194 Kč | 129 821,94 Kč |
| Unit Price without VAT: | 211,47000 Kč |
|---|---|
| Unit Price with VAT: | 255,87870 Kč |

