2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMH06-2SB

DigiKey Part Number
889-ATMH06-2SB-ND
Manufacturer
Manufacturer Product Number
ATMH06-2SB
Description
2 POSITION PLUG, SOCKET, HIGH TE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ATMH06-2SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA)
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,41300 Kč394,13 Kč
2536,93960 Kč923,49 Kč
5035,17160 Kč1 758,58 Kč
10033,49180 Kč3 349,18 Kč
25031,39452 Kč7 848,63 Kč
50029,89570 Kč14 947,85 Kč
1 00028,46888 Kč28 468,88 Kč
2 50026,68754 Kč66 718,85 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč