
ATMH04-2PD | |
|---|---|
DigiKey Part Number | 889-ATMH04-2PD-ND |
Manufacturer | |
Manufacturer Product Number | ATMH04-2PD |
Description | 2 POSITION RECEPTACLE, PIN, HIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATMH04-2PD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 150°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 25 | 49,42080 Kč | 1 235,52 Kč |
| 50 | 47,06080 Kč | 2 353,04 Kč |
| 100 | 44,81180 Kč | 4 481,18 Kč |
| 250 | 42,00524 Kč | 10 501,31 Kč |
| 500 | 40,00036 Kč | 20 000,18 Kč |
| 1 000 | 38,09163 Kč | 38 091,63 Kč |
| 2 500 | 35,70861 Kč | 89 271,52 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

