2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMH04-2PC

DigiKey Part Number
889-ATMH04-2PC-ND
Manufacturer
Manufacturer Product Number
ATMH04-2PC
Description
2 POSITION RECEPTACLE, PIN, HIGH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ATMH04-2PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA)
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 150°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,12500 Kč531,25 Kč
2549,79880 Kč1 244,97 Kč
5047,41340 Kč2 370,67 Kč
10045,14990 Kč4 514,99 Kč
25042,32188 Kč10 580,47 Kč
50040,30230 Kč20 151,15 Kč
1 00038,37930 Kč38 379,30 Kč
2 50035,97831 Kč89 945,77 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč