
ATMH04-2PA | |
|---|---|
DigiKey Part Number | 889-ATMH04-2PA-ND |
Manufacturer | |
Manufacturer Product Number | ATMH04-2PA |
Description | 2 POSITION RECEPTACLE, PIN, HIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATMH04-2PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 47,92600 Kč | 1 198,15 Kč |
| 50 | 45,63700 Kč | 2 281,85 Kč |
| 100 | 43,45540 Kč | 4 345,54 Kč |
| 250 | 40,73360 Kč | 10 183,40 Kč |
| 500 | 38,78918 Kč | 19 394,59 Kč |
| 1 000 | 36,93842 Kč | 36 938,42 Kč |
| 2 500 | 34,62763 Kč | 86 569,08 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

