
ATMBS-034-1205 | |
|---|---|
DigiKey Part Number | 889-ATMBS-034-1205-ND |
Manufacturer | |
Manufacturer Product Number | ATMBS-034-1205 |
Description | BACKSHELL FOR 12 POSITION RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For ATM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,15320 Kč | 753,83 Kč |
| 50 | 28,71260 Kč | 1 435,63 Kč |
| 100 | 27,34150 Kč | 2 734,15 Kč |
| 300 | 25,29980 Kč | 7 589,94 Kč |
| 600 | 24,09170 Kč | 14 455,02 Kč |
| 1 200 | 22,94207 Kč | 27 530,48 Kč |
| 2 700 | 21,66683 Kč | 58 500,44 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


