
ATM4P-BT | |
|---|---|
DigiKey Part Number | 889-ATM4P-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATM4P-BT |
Description | BOOT FOR 4 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM4P-BT Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 16,40360 Kč | 820,18 Kč |
| 100 | 15,61830 Kč | 1 561,83 Kč |
| 400 | 14,16210 Kč | 5 664,84 Kč |
| 800 | 13,48570 Kč | 10 788,56 Kč |
| 1 200 | 13,10520 Kč | 15 726,24 Kč |
| 2 800 | 12,34465 Kč | 34 565,02 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



