
ATM2P-BT | |
|---|---|
DigiKey Part Number | 889-ATM2P-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATM2P-BT |
Description | BOOT FOR 2 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM2P-BT Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 50 | 15,55960 Kč | 777,98 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 400 | 13,43295 Kč | 5 373,18 Kč |
| 800 | 12,79146 Kč | 10 233,17 Kč |
| 1 200 | 12,43064 Kč | 14 916,77 Kč |
| 2 800 | 11,70939 Kč | 32 786,29 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |












