
ATM13-12PD-R008 | |
|---|---|
DigiKey Part Number | 889-ATM13-12PD-R008-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-12PD-R008 |
Description | CONN HEADER R/A 12POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Snap-In; Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-12PD-R008 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 1.378" (35.00mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Mounting Flange, Sealed |
Number of Rows 2 | Operating Temperature -55°C ~ 155°C |
Row Spacing - Mating | Ingress Protection IP69K |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 315,60790 Kč | 33 138,83 Kč |
| Unit Price without VAT: | 315,60790 Kč |
|---|---|
| Unit Price with VAT: | 381,88556 Kč |

