Connector Header Through Hole, Right Angle 12 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position
ATM13-12PB-BM01_2

ATM13-12PB-BM01

DigiKey Part Number
889-3329-ND
Manufacturer
Manufacturer Product Number
ATM13-12PB-BM01
Description
CONN HEADER R/A 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position
Datasheet
 Datasheet
EDA/CAD Models
ATM13-12PB-BM01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Insulation Height
1.303" (33.10mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Mating Flange, Mounting Flange
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Ingress Protection
IP67
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
7.5A
Mounting Type
Voltage Rating
250V
Termination
Solder
Applications
Automotive, Industrial
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1578,32000 Kč578,32 Kč
10491,48100 Kč4 914,81 Kč
25460,70640 Kč11 517,66 Kč
50438,72040 Kč21 936,02 Kč
100417,79820 Kč41 779,82 Kč
300386,66930 Kč116 000,79 Kč
500373,00104 Kč186 500,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:578,32000 Kč
Unit Price with VAT:699,76720 Kč