


ATM13-08PB-BM03 | |
|---|---|
DigiKey Part Number | ATM13-08PB-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-08PB-BM03 |
Description | CONN HEADER R/A 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-08PB-BM03 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish - Post Tin |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Guide, Mating Flange, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,97000 Kč | 286,97 Kč |
| 10 | 243,88400 Kč | 2 438,84 Kč |
| 25 | 228,60960 Kč | 5 715,24 Kč |
| 50 | 217,69380 Kč | 10 884,69 Kč |
| 100 | 207,30580 Kč | 20 730,58 Kč |
| 300 | 191,85323 Kč | 57 555,97 Kč |
| 500 | 185,06838 Kč | 92 534,19 Kč |
| 1 000 | 176,24629 Kč | 176 246,29 Kč |
| Unit Price without VAT: | 286,97000 Kč |
|---|---|
| Unit Price with VAT: | 347,23370 Kč |


