


ATM13-08PB-BM01 | |
|---|---|
DigiKey Part Number | ATM13-08PB-BM01-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-08PB-BM01 |
Description | CONN HEADER R/A 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-08PB-BM01 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish - Post Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Guide, Mating Flange, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 268,50200 Kč | 26 850,20 Kč |
| Unit Price without VAT: | 268,50200 Kč |
|---|---|
| Unit Price with VAT: | 324,88742 Kč |


