
ATM06-3S-KIT01 | |
|---|---|
DigiKey Part Number | 889-1218-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-3S-KIT01 |
Description | CONN PLUG 3POS CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-3S-KIT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,91200 Kč | 1 269,12 Kč |
| 25 | 118,96640 Kč | 2 974,16 Kč |
| 60 | 111,83533 Kč | 6 710,12 Kč |
| 120 | 106,49483 Kč | 12 779,38 Kč |
| 300 | 99,83010 Kč | 29 949,03 Kč |
| 540 | 95,77770 Kč | 51 719,96 Kč |
| 1 020 | 91,57825 Kč | 93 409,82 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |








