
ATM06-12SC-CAP | |
|---|---|
DigiKey Part Number | 889-ATM06-12SC-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SC-CAP |
Description | DUST CAP FOR 12 POSITION PLUG, K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SC-CAP Models |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 12 |
Series | For Use With/Related Products ATM Series |
Packaging Bag | Features IP68 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,82900 Kč | 658,29 Kč |
| 25 | 61,70040 Kč | 1 542,51 Kč |
| 50 | 58,75240 Kč | 2 937,62 Kč |
| 150 | 54,36800 Kč | 8 155,20 Kč |
| 300 | 51,77197 Kč | 15 531,59 Kč |
| 600 | 49,30190 Kč | 29 581,14 Kč |
| 1 050 | 47,39409 Kč | 49 763,79 Kč |
| 2 550 | 44,52037 Kč | 113 526,94 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


