Connector Cap (Cover), Protective For ATM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-08SA-CAP

DigiKey Part Number
889-ATM06-08SA-CAP-ND
Manufacturer
Manufacturer Product Number
ATM06-08SA-CAP
Description
DUST CAP FOR 8 POSITION PLUG, KE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For ATM Series
Datasheet
 Datasheet
EDA/CAD Models
ATM06-08SA-CAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
Number of Positions
8
For Use With/Related Products
ATM Series
Features
IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1054,57400 Kč545,74 Kč
2551,15120 Kč1 278,78 Kč
5048,70700 Kč2 435,35 Kč
15045,07153 Kč6 760,73 Kč
30042,91990 Kč12 875,97 Kč
60040,87120 Kč24 522,72 Kč
1 05039,28966 Kč41 254,14 Kč
2 55036,90707 Kč94 113,03 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč