New at DigiKey
12 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-12PB-PM02

DigiKey Part Number
889-ATM04-12PB-PM02-ND
Manufacturer
Manufacturer Product Number
ATM04-12PB-PM02
Description
12 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line); Panel Mount
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Mounting Flange, Sealed
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
200123,33110 Kč24 666,22 Kč
Manufacturers Standard Package
Unit Price without VAT:123,33110 Kč
Unit Price with VAT:149,23063 Kč