2 (Power) Position Rectangular Plug Connector Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHP062S25ELB-S1

DigiKey Part Number
ATHP062S25ELB-S1-ND
Manufacturer
Manufacturer Product Number
ATHP062S25ELB-S1
Description
CONN PLUG 2POS TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (Power) Position Rectangular Plug Connector Tin
Datasheet
 Datasheet
EDA/CAD Models
ATHP062S25ELB-S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Amphenol Sine Systems Corp
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Features
IP67
Connector Type
Plug
Contact Finish
Tin
Contact Type
Female Socket, Power
Color
Orange
Number of Positions
2 (Power)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,37000 Kč389,37 Kč
10330,93500 Kč3 309,35 Kč
25310,20480 Kč7 755,12 Kč
50295,39740 Kč14 769,87 Kč
100281,30520 Kč28 130,52 Kč
250263,70696 Kč65 926,74 Kč
500251,13568 Kč125 567,84 Kč
Manufacturers Standard Package
Unit Price without VAT:389,37000 Kč
Unit Price with VAT:471,13770 Kč