
ATHP061RS08NN-50 | |
|---|---|
DigiKey Part Number | 889-3486-ND |
Manufacturer | |
Manufacturer Product Number | ATHP061RS08NN-50 |
Description | 8MM RIGHT ANGLE PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Silver 1 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP061RS08NN-50 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 1 AWG |
Part Status Active | Features IP67 |
Connector Type Plug | Contact Finish Silver |
Contact Type Female Socket, Power | Color Black |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,27000 Kč | 411,27 Kč |
| 10 | 349,51700 Kč | 3 495,17 Kč |
| 25 | 327,63160 Kč | 8 190,79 Kč |
| 50 | 311,99420 Kč | 15 599,71 Kč |
| 100 | 297,10950 Kč | 29 710,95 Kč |
| 250 | 278,52604 Kč | 69 631,51 Kč |
| 500 | 265,24692 Kč | 132 623,46 Kč |
| Unit Price without VAT: | 411,27000 Kč |
|---|---|
| Unit Price with VAT: | 497,63670 Kč |


