
ATHP061RS08NN-35-ORG | |
|---|---|
DigiKey Part Number | 889-3485-ND |
Manufacturer | |
Manufacturer Product Number | ATHP061RS08NN-35-ORG |
Description | 8MM STRAIGHT RECEPTACLE, ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Silver 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP061RS08NN-35-ORG Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Features IP67 |
Connector Type Plug | Contact Finish Silver |
Contact Type Female Socket, Power | Color Orange |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,65000 Kč | 371,65 Kč |
| 10 | 315,91900 Kč | 3 159,19 Kč |
| 25 | 296,13160 Kč | 7 403,29 Kč |
| 50 | 281,99980 Kč | 14 099,99 Kč |
| 100 | 268,54380 Kč | 26 854,38 Kč |
| 250 | 251,74340 Kč | 62 935,85 Kč |
| 500 | 239,74314 Kč | 119 871,57 Kč |
| Unit Price without VAT: | 371,65000 Kč |
|---|---|
| Unit Price with VAT: | 449,69650 Kč |


