
ATHP042P25ELC | |
|---|---|
DigiKey Part Number | ATHP042P25ELC-ND |
Manufacturer | |
Manufacturer Product Number | ATHP042P25ELC |
Description | CONN RCPT 2POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Receptacle Connector Tin |
Datasheet | Datasheet |
EDA/CAD Models | ATHP042P25ELC Models |
Category | Number of Rows 1 |
Manufacturer Amphenol Sine Systems Corp | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features IP67, Mounting Flange |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Male Pin, Power | Color Orange |
Number of Positions 2 (Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 391,66600 Kč | 3 916,66 Kč |
| 25 | 367,14840 Kč | 9 178,71 Kč |
| 50 | 349,63000 Kč | 17 481,50 Kč |
| 100 | 332,94970 Kč | 33 294,97 Kč |
| 250 | 312,12340 Kč | 78 030,85 Kč |
| 500 | 297,24552 Kč | 148 622,76 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |


