
ATHP042P08NL16-50 | |
|---|---|
DigiKey Part Number | 889-2880-ND |
Manufacturer | |
Manufacturer Product Number | ATHP042P08NL16-50 |
Description | CONN RCPT 4POS 18AWG SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Rectangular Receptacle Connector Silver 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP042P08NL16-50 Models |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Features IP67, Mounting Flange |
Connector Type Receptacle | Contact Finish Silver |
Contact Type Male Pin, Power | Color Orange |
Number of Positions 4 (2 + 2 Power) | Base Product Number |
Number of Rows 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,19000 Kč | 1 233,19 Kč |
| 10 | 1 048,26000 Kč | 10 482,60 Kč |
| 30 | 970,11433 Kč | 29 103,43 Kč |
| 50 | 935,80720 Kč | 46 790,36 Kč |
| 100 | 891,18680 Kč | 89 118,68 Kč |
| Unit Price without VAT: | 1 233,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,15990 Kč |


