
ATHP041P08NN-50-ORG | |
|---|---|
DigiKey Part Number | 889-3481-ND |
Manufacturer | |
Manufacturer Product Number | ATHP041P08NN-50-ORG |
Description | 8MM RIGHT ANGLE PLUG, ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Silver 1 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP041P08NN-50-ORG Models |
Category | Number of Rows 1 |
Manufacturer Amphenol Sine Systems Corp | Mounting Type Panel Mount |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 1 AWG |
Part Status Active | Features IP67, Mounting Flange |
Connector Type Receptacle | Contact Finish Silver |
Contact Type Male Pin, Power | Color Orange |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,09000 Kč | 280,09 Kč |
| 10 | 238,04500 Kč | 2 380,45 Kč |
| 25 | 223,14560 Kč | 5 578,64 Kč |
| 50 | 212,48840 Kč | 10 624,42 Kč |
| 100 | 202,34840 Kč | 20 234,84 Kč |
| 250 | 189,68828 Kč | 47 422,07 Kč |
| 500 | 180,64408 Kč | 90 322,04 Kč |
| 1 000 | 172,03243 Kč | 172 032,43 Kč |
| Unit Price without VAT: | 280,09000 Kč |
|---|---|
| Unit Price with VAT: | 338,90890 Kč |

