
ATHD04-1-12P-PM11 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-12P-PM11-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-12P-PM11 |
Description | SINGLE POLE, RECEPTACLE, PIN, SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-12P-PM11 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 1 (Power) | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Voltage Rating 500V |
Mounting Feature Flange | Cable Opening 0.134" ~ 0.170" (3.40mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 106,48800 Kč | 1 064,88 Kč |
| 25 | 99,81440 Kč | 2 495,36 Kč |
| 50 | 95,05100 Kč | 4 752,55 Kč |
| 100 | 90,51080 Kč | 9 051,08 Kč |
| 300 | 83,76123 Kč | 25 128,37 Kč |
| 500 | 80,79796 Kč | 40 398,98 Kč |
| 1 000 | 76,94407 Kč | 76 944,07 Kč |
| 2 500 | 72,13317 Kč | 180 332,93 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |

