
ATHD04-1-12P-10G-M1 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-12P-10G-M1-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-12P-10G-M1 |
Description | CIRC CBL 1POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 1 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,97000 Kč | 697,97 Kč |
| 10 | 593,27700 Kč | 5 932,77 Kč |
| 25 | 556,12800 Kč | 13 903,20 Kč |
| 50 | 529,59480 Kč | 26 479,74 Kč |
| 100 | 504,33840 Kč | 50 433,84 Kč |
| 250 | 472,80020 Kč | 118 200,05 Kč |
| Unit Price without VAT: | 697,97000 Kč |
|---|---|
| Unit Price with VAT: | 844,54370 Kč |

