
ATFHD13-1-12P-BM11 | |
|---|---|
DigiKey Part Number | 889-ATFHD13-1-12P-BM11-ND |
Manufacturer | |
Manufacturer Product Number | ATFHD13-1-12P-BM11 |
Description | 1 POSITION, RIGHT ANGLE BOARD MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ATFHD13-1-12P-BM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Agriculture, Marine, Military, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 111,31000 Kč | 1 113,10 Kč |
| 25 | 104,33480 Kč | 2 608,37 Kč |
| 50 | 99,35420 Kč | 4 967,71 Kč |
| 100 | 94,60860 Kč | 9 460,86 Kč |
| 385 | 86,02636 Kč | 33 120,15 Kč |
| 770 | 81,92329 Kč | 63 080,93 Kč |
| 1 155 | 79,61514 Kč | 91 955,49 Kč |
| 2 695 | 75,00088 Kč | 202 127,37 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |

