


ATF13-08PA-BM33 | |
|---|---|
DigiKey Part Number | 889-ATF13-08PA-BM33-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-08PA-BM33 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-08PA-BM33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 1.547" (39.30mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,67000 Kč | 308,67 Kč |
| 10 | 262,39100 Kč | 2 623,91 Kč |
| 25 | 245,95360 Kč | 6 148,84 Kč |
| 50 | 234,21580 Kč | 11 710,79 Kč |
| 125 | 219,55848 Kč | 27 444,81 Kč |
| 250 | 209,08632 Kč | 52 271,58 Kč |
| 500 | 199,11732 Kč | 99 558,66 Kč |
| 1 000 | 189,62664 Kč | 189 626,64 Kč |
| Unit Price without VAT: | 308,67000 Kč |
|---|---|
| Unit Price with VAT: | 373,49070 Kč |




