
ATBS-230-0205 | |
|---|---|
DigiKey Part Number | 889-ATBS-230-0205-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-230-0205 |
Description | BACKSHELL FOR 2 POSITION RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series | |
Features | Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 18,02480 Kč | 450,62 Kč |
| 50 | 17,16380 Kč | 858,19 Kč |
| 100 | 16,34270 Kč | 1 634,27 Kč |
| 400 | 14,81830 Kč | 5 927,32 Kč |
| 800 | 14,11065 Kč | 11 288,52 Kč |
| 1 200 | 13,71257 Kč | 16 455,08 Kč |
| 2 800 | 12,91692 Kč | 36 167,38 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

