
ATBS-229-0205 | |
|---|---|
DigiKey Part Number | 889-ATBS-229-0205-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-229-0205 |
Description | 2 POSITION BACKSHELL, FITS AT04- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,05880 Kč | 426,47 Kč |
| 50 | 16,24400 Kč | 812,20 Kč |
| 100 | 15,46710 Kč | 1 546,71 Kč |
| 400 | 14,02353 Kč | 5 609,41 Kč |
| 800 | 13,35368 Kč | 10 682,94 Kč |
| 1 200 | 12,97694 Kč | 15 572,33 Kč |
| 2 800 | 12,22391 Kč | 34 226,95 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




