
AT62-16-0622-LP | |
|---|---|
DigiKey Part Number | 889-AT62-16-0622-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT62-16-0622-LP |
Description | SIZE 16 STAMPED & FORMED SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0622-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,23000 Kč | 402,23 Kč |
| 10 | 341,92400 Kč | 3 419,24 Kč |
| 25 | 320,50720 Kč | 8 012,68 Kč |
| 50 | 305,21360 Kč | 15 260,68 Kč |
| 100 | 290,65140 Kč | 29 065,14 Kč |
| 250 | 272,47140 Kč | 68 117,85 Kč |
| 500 | 259,48140 Kč | 129 740,70 Kč |
| Unit Price without VAT: | 402,23000 Kč |
|---|---|
| Unit Price with VAT: | 486,69830 Kč |


