18 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Black
AT Series™ Connectors Overview

AT16-18PC-SR02

DigiKey Part Number
889-AT16-18PC-SR02-ND
Manufacturer
Manufacturer Product Number
AT16-18PC-SR02
Description
CONN RCPT HSG 18POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT16-18PC-SR02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,87000 Kč186,87 Kč
10158,75200 Kč1 587,52 Kč
25148,79160 Kč3 719,79 Kč
50141,68800 Kč7 084,40 Kč
100134,92470 Kč13 492,47 Kč
300124,86537 Kč37 459,61 Kč
500120,44928 Kč60 224,64 Kč
1 000114,70608 Kč114 706,08 Kč
Manufacturers Standard Package
Unit Price without VAT:186,87000 Kč
Unit Price with VAT:226,11270 Kč