


AT16-18PC-EK02 | |
|---|---|
DigiKey Part Number | 889-AT16-18PC-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PC-EK02 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PC-EK02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Green |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,60400 Kč | 1 566,04 Kč |
| 25 | 146,78920 Kč | 3 669,73 Kč |
| 50 | 139,77780 Kč | 6 988,89 Kč |
| 100 | 133,10610 Kč | 13 310,61 Kč |
| 300 | 123,18093 Kč | 36 954,28 Kč |
| 500 | 118,82380 Kč | 59 411,90 Kč |
| 1 000 | 113,15881 Kč | 113 158,81 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |






