AT15-6P2-BM03BLU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT15-6P2-BM03BLU
AT15-6P2-BM03BLU_2

AT15-6P2-BM03BLU

DigiKey Part Number
AT15-6P2-BM03BLU-ND
Manufacturer
Manufacturer Product Number
AT15-6P2-BM03BLU
Description
CONN HEADER VERT 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position
Datasheet
 Datasheet
EDA/CAD Models
AT15-6P2-BM03BLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.193" (30.30mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,31000 Kč133,31 Kč
10113,29400 Kč1 132,94 Kč
25106,19960 Kč2 654,99 Kč
50101,12960 Kč5 056,48 Kč
22590,94564 Kč20 462,77 Kč
45086,60698 Kč38 973,14 Kč
67584,16647 Kč56 812,37 Kč
1 12581,18979 Kč91 338,51 Kč
2 70076,33239 Kč206 097,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,31000 Kč
Unit Price with VAT:161,30510 Kč