Connector Header Through Hole 18 position 0.185" (4.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.185" (4.70mm)
AT Series™ Connectors Overview

AT15-18PA-BM04GY

DigiKey Part Number
889-AT15-18PA-BM04GY-ND
Manufacturer
Manufacturer Product Number
AT15-18PA-BM04GY
Description
18 POSITION, STRAIGHT FLANGE MOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.185" (4.70mm)
Datasheet
 Datasheet
EDA/CAD Models
AT15-18PA-BM04GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.272" (32.30mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1358,44000 Kč358,44 Kč
10304,59700 Kč3 045,97 Kč
25285,50560 Kč7 137,64 Kč
50271,88220 Kč13 594,11 Kč
210245,71462 Kč51 600,07 Kč
420233,99871 Kč98 279,46 Kč
630227,40833 Kč143 267,25 Kč
Manufacturers Standard Package
Unit Price without VAT:358,44000 Kč
Unit Price with VAT:433,71240 Kč