



AT13-2P-BM01 | |
|---|---|
DigiKey Part Number | 889-3343-ND |
Manufacturer | |
Manufacturer Product Number | AT13-2P-BM01 |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-2P-BM01 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.079" (27.40mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 13A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,96000 Kč | 193,96 Kč |
| 10 | 164,80000 Kč | 1 648,00 Kč |
| 25 | 154,46400 Kč | 3 861,60 Kč |
| 50 | 147,08960 Kč | 7 354,48 Kč |
| 180 | 134,38128 Kč | 24 188,63 Kč |
| 360 | 127,97108 Kč | 46 069,59 Kč |
| 540 | 124,36520 Kč | 67 157,21 Kč |
| 1 080 | 118,43510 Kč | 127 909,91 Kč |
| Unit Price without VAT: | 193,96000 Kč |
|---|---|
| Unit Price with VAT: | 234,69160 Kč |






