Connector Header Panel Mount, Through Hole, Right Angle 24 (12 x 2) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT13-24PAB-BM03

DigiKey Part Number
889-AT13-24PAB-BM03-ND
Manufacturer
Manufacturer Product Number
AT13-24PAB-BM03
Description
AIPX AT HEADER THERMOPLASTIC 2X1
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 24 (12 x 2) position
Datasheet
 Datasheet
EDA/CAD Models
AT13-24PAB-BM03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.180" (4.57mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Mounting Flange, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Factory Stock: 900
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 202,35000 Kč1 202,35 Kč
60900,69517 Kč54 041,71 Kč
120857,75608 Kč102 930,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 202,35000 Kč
Unit Price with VAT:1 454,84350 Kč