
AT06GY-4S-N-TPE-M4 | |
|---|---|
DigiKey Part Number | 889-AT06GY-4S-N-TPE-M4-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-4S-N-TPE-M4 |
Description | 4 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Cable 13.1' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 13.1' (4.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,50000 Kč | 961,50 Kč |
| 16 | 790,53563 Kč | 12 648,57 Kč |
| 32 | 752,82438 Kč | 24 090,38 Kč |
| 56 | 723,69982 Kč | 40 527,19 Kč |
| 104 | 692,80279 Kč | 72 051,49 Kč |
| 256 | 650,19488 Kč | 166 449,89 Kč |
| Unit Price without VAT: | 961,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,41500 Kč |


