2 Rectangular Connectors - Housings Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Green
AT Series™ Connectors Overview

AT06-2S-RD01GRN

DigiKey Part Number
889-AT06-2S-RD01GRN-ND
Manufacturer
Manufacturer Product Number
AT06-2S-RD01GRN
Description
2-WAY PLUG, FEMALE CONNECTOR WIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-RD01GRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,61200 Kč196,12 Kč
2518,37760 Kč459,44 Kč
5017,49980 Kč874,99 Kč
10016,66190 Kč1 666,19 Kč
25015,61664 Kč3 904,16 Kč
50014,87078 Kč7 435,39 Kč
1 50013,76139 Kč20 642,08 Kč
3 00013,10471 Kč39 314,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč