4 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-4P-SR02GRY

DigiKey Part Number
889-AT04-4P-SR02GRY-ND
Manufacturer
Manufacturer Product Number
AT04-4P-SR02GRY
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-SR02GRY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,04000 Kč79,04 Kč
1067,21700 Kč672,17 Kč
2563,00880 Kč1 575,22 Kč
5059,99720 Kč2 999,86 Kč
10057,13160 Kč5 713,16 Kč
40051,80768 Kč20 723,07 Kč
80049,33551 Kč39 468,41 Kč
1 20047,94506 Kč57 534,07 Kč
2 80045,16556 Kč126 463,57 Kč
Manufacturers Standard Package
Unit Price without VAT:79,04000 Kč
Unit Price with VAT:95,63840 Kč