



AT04-4P-MM01 | |
|---|---|
DigiKey Part Number | AT04-4P-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-MM01 |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-4P-CE01 | TE Connectivity Deutsch ICT Connectors | 744 | 1734-1387-ND | 916,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 25 | 33,47080 Kč | 836,77 Kč |
| 50 | 31,87080 Kč | 1 593,54 Kč |
| 100 | 30,34630 Kč | 3 034,63 Kč |
| 250 | 28,44556 Kč | 7 111,39 Kč |
| 600 | 26,74095 Kč | 16 044,57 Kč |
| 1 200 | 25,46480 Kč | 30 557,76 Kč |
| 3 000 | 23,87158 Kč | 71 614,74 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |






