



AT04-3P-MM01 | |
|---|---|
DigiKey Part Number | AT04-3P-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-MM01 |
Description | CONN RCPT HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-3P-CE01 | TE Connectivity Deutsch ICT Connectors | 856 | 1734-1565-ND | 38,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 23,55960 Kč | 588,99 Kč |
| 50 | 22,43000 Kč | 1 121,50 Kč |
| 100 | 21,35920 Kč | 2 135,92 Kč |
| 250 | 20,02032 Kč | 5 005,08 Kč |
| 700 | 18,61683 Kč | 13 031,78 Kč |
| 1 400 | 17,72831 Kč | 24 819,63 Kč |
| 2 800 | 16,88247 Kč | 47 270,92 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |








