Direct



AT04-2P-MM01BLK | |
|---|---|
DigiKey Part Number | 889-AT04-2P-MM01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-MM01BLK |
Description | 2-WAY RECEPTACLE, MALE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-MM01BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-2P-CE03 | TE Connectivity Deutsch ICT Connectors | 958 | 1734-1369-ND | 32,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 17,35160 Kč | 433,79 Kč |
| 50 | 16,52580 Kč | 826,29 Kč |
| 100 | 15,73550 Kč | 1 573,55 Kč |
| 250 | 14,74816 Kč | 3 687,04 Kč |
| 500 | 14,04368 Kč | 7 021,84 Kč |
| 1 000 | 13,37296 Kč | 13 372,96 Kč |
| 3 000 | 12,37572 Kč | 37 127,16 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |






