MFG_AT04-18PA-BM14BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_AT04-18PA-BM14BK

AT04-18PA-BM14BK

DigiKey Part Number
889-AT04-18PA-BM14BK-ND
Manufacturer
Manufacturer Product Number
AT04-18PA-BM14BK
Description
18 POSITION, PCB RECEPTACLE, FLA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.184" (4.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.128" (3.25mm)
Overall Contact Length
-
Insulation Height
1.010" (25.65mm)
Contact Shape
Circular
Contact Finish - Mating
Nickel
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,01000 Kč196,01 Kč
10166,57800 Kč1 665,78 Kč
25156,13320 Kč3 903,33 Kč
50148,68040 Kč7 434,02 Kč
200134,82945 Kč26 965,89 Kč
400128,39768 Kč51 359,07 Kč
600124,78038 Kč74 868,23 Kč
1 000120,36824 Kč120 368,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,01000 Kč
Unit Price with VAT:237,17210 Kč