Direct




AT04-12PA-SS01 | |
|---|---|
DigiKey Part Number | AT04-12PA-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-SS01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-SS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 131,68786 Kč | 28 971,33 Kč |
| Unit Price without VAT: | 131,68786 Kč |
|---|---|
| Unit Price with VAT: | 159,34231 Kč |






