12 Position Rectangular Receptacle Connector Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Receptacle Connector Crimp Nickel
AT Series
AT Series™ Connectors Overview

AT04-12PA-P075

DigiKey Part Number
889-2976-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-P075
Description
CONN RCPT 12POS CRIMP NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PA-P075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
Fastening Type
Latch Holder
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Features
Cap (Cover), IP67, Sealed
Connector Type
Receptacle
Contact Finish
Nickel
Contact Type
Male Pin
Color
Gray
Number of Positions
12
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,22000 Kč249,22 Kč
10211,82900 Kč2 118,29 Kč
25198,55280 Kč4 963,82 Kč
50189,07600 Kč9 453,80 Kč
100180,05180 Kč18 005,18 Kč
300166,62990 Kč49 988,97 Kč
500160,73668 Kč80 368,34 Kč
1 000153,07332 Kč153 073,32 Kč
Manufacturers Standard Package
Unit Price without VAT:249,22000 Kč
Unit Price with VAT:301,55620 Kč