


AT04-08PB-PM15 | |
|---|---|
DigiKey Part Number | 889-AT04-08PB-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-PM15 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-PM15 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features IP67, Mounting Flange, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 112,76600 Kč | 1 127,66 Kč |
| 25 | 105,70400 Kč | 2 642,60 Kč |
| 50 | 100,65280 Kč | 5 032,64 Kč |
| 150 | 93,14347 Kč | 13 971,52 Kč |
| 300 | 88,69843 Kč | 26 609,53 Kč |
| 600 | 84,46720 Kč | 50 680,32 Kč |
| 1 050 | 81,20000 Kč | 85 260,00 Kč |
| 2 550 | 76,27838 Kč | 194 509,87 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |


