



AT04-08PB-P026 | |
|---|---|
DigiKey Part Number | 889-2969-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-P026 |
Description | CONN RCPT 8POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-P026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,66000 Kč | 233,66 Kč |
| 10 | 198,58600 Kč | 1 985,86 Kč |
| 25 | 186,14920 Kč | 4 653,73 Kč |
| 50 | 177,26200 Kč | 8 863,10 Kč |
| 150 | 164,04127 Kč | 24 606,19 Kč |
| 300 | 156,21767 Kč | 46 865,30 Kč |
| 600 | 148,76842 Kč | 89 261,05 Kč |
| 1 050 | 143,01650 Kč | 150 167,33 Kč |
| Unit Price without VAT: | 233,66000 Kč |
|---|---|
| Unit Price with VAT: | 282,72860 Kč |


