New at DigiKey
Connector Backshell For ARC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC28-001-5005

DigiKey Part Number
889-ARC28-001-5005-ND
Manufacturer
Manufacturer Product Number
ARC28-001-5005
Description
90 BACKSHELL FOR 50 POSITION PLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Backshell For ARC Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
50
For Use With/Related Products
ARC Series
Features
Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1080,38000 Kč803,80 Kč
2575,34920 Kč1 883,73 Kč
9068,82911 Kč6 194,62 Kč
18065,54294 Kč11 797,73 Kč
27063,69393 Kč17 197,36 Kč
54060,65467 Kč32 753,52 Kč
1 08057,76142 Kč62 382,33 Kč
2 52054,41323 Kč137 121,34 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč