50 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC26-50S04

DigiKey Part Number
889-ARC26-50S04-ND
Manufacturer
Manufacturer Product Number
ARC26-50S04
Description
50 POSITION PLUG, SIZE 20 SOCKET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68/IP69K, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1453,56000 Kč453,56 Kč
10385,43900 Kč3 854,39 Kč
25361,30000 Kč9 032,50 Kč
50344,05640 Kč17 202,82 Kč
120323,46017 Kč38 815,22 Kč
360299,35742 Kč107 768,67 Kč
600288,77640 Kč173 265,84 Kč
Manufacturers Standard Package
Unit Price without VAT:453,56000 Kč
Unit Price with VAT:548,80760 Kč